Arrow Electronic Components Online
EEHZU1H181UV|PANASONI|simage
EEHZU1H181UV|PANASONI|limage
Capacitor Aluminum Polymer

EEH-ZU1H181UV

Cap Aluminum Polymer 180uF 50VDC 20%( 10 X 12.8mm) SMD 0.012 Ohm 3.4A 4000h 135°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer
  • Capacitance Value
    180uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.012
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    3.4
  • IL (uA)
    90@2Min
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 12.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Weight (g)
    1.87
  • Product Height (mm)
    12.8
Order Quantity

Documentation and Resources

Datasheets
Design resources