Capacitor Aluminum Polymer
EEH-ZU1H181UP
Cap Aluminum Polymer 180uF 50VDC 20%( 10 X 12.5mm) SMD 0.012 Ohm 3.4A 4000h 135°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
180uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.012
Equivalent Series Resistance Type
Low
IR (mA)
3.4
IL (uA)
90@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 12.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Weight (g)
1.647
Product Height (mm)
12.5

