Capacitor Aluminum Polymer
EEH-ZU1E102UV
Cap Aluminum Polymer 1000uF 25VDC 20%( 10 X 16.8mm) SMD 0.008 Ohm 4.3A 4000h 135°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
1000uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.008
Equivalent Series Resistance Type
Low
IR (mA)
4.3
IL (uA)
250@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical with Vibration Proof
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 16.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Weight (g)
2.414
Product Height (mm)
16.8
Order Quantity

