Capacitor Aluminum Polymer
EEH-ZT1E331UV
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 8 X 10.5mm) SMD 0.022 Ohm 2.9A 4000h 135°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
330uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.022
Equivalent Series Resistance Type
Low
IR (mA)
2.9
IL (uA)
82.5@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Weight (g)
0.994
Product Height (mm)
10.5
Order Quantity

