Capacitor Aluminum Polymer
EEH-ZT1E331UP
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 8 X 10.2mm) SMD 0.022 Ohm 2.9A 4000h 135°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
330uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.022
Equivalent Series Resistance Type
Low
IR (mA)
2.9
IL (uA)
82.5@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Weight (g)
0.908
Product Height (mm)
10.2

