Arrow Electronic Components Online
EEHZKV121XUV|PANASONI|simage
EEHZKV121XUV|PANASONI|limage
Capacitor Aluminum Polymer

EEH-ZKV121XUV

Cap Aluminum Polymer Hybrid 120uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 1.7A 4000h 125°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    120uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • ESR (Ohm)
    0.035
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    1.7
  • IL (uA)
    42@2Min
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    6.3
  • Product Weight (g)
    0.466
  • Product Height (mm)
    8

Documentation and Resources

Datasheets
Design resources