Arrow Electronic Components Online
EEHZF1H560V|PANASONI|limage
EEHZF1H560V|PANASONI|simage
Capacitor Aluminum Polymer

EEH-ZF1H560V

Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 8 X 10.5mm) SMD 0.035 Ohm 0.7A 1000h 150°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    56uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.035
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.7
  • IL (uA)
    28@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Special Features
    Low ESR
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Weight (g)
    0.99
  • Product Height (mm)
    10.5
Order Quantity

Documentation and Resources

Datasheets
Design resources