Arrow Electronic Components Online
EEHZE1H101V|PANASONI|simage
EEHZE1H101V|PANASONI|limage
Capacitor Aluminum Polymer

EEH-ZE1H101V

Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 0.8A 2000h 145°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.028
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.8
  • IL (uA)
    50@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    High Ripple Current|Low ESR
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    145
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    10.5
Order Quantity

Documentation and Resources

Datasheets
Design resources