Capacitor Aluminum Polymer
EEH-ZC1J330V
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 1.1A 4000h 125°C Automotive T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
33uF
Tolerance
20%
Voltage
63VDC
ESR (Ohm)
0.04
Equivalent Series Resistance Type
Low
IR (mA)
1.1
IL (uA)
20.79@2Min
Lifetime (h)
4000
Polarity
Polar
Special Features
High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current
Construction
Cylindrical with Vibration Proof
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Weight (g)
0.99
Product Height (mm)
10.5

