Arrow Electronic Components Online
EEHZC1E330R|PANASONI|simage
EEHZC1E330R|PANASONI|limage
Capacitor Aluminum Polymer

EEH-ZC1E330R

Cap Aluminum Polymer Hybrid 33uF 25VDC 20%( 5 X 5.8mm) SMD 0.08 Ohm 0.55A 4000h 125°C Automotive T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    33uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.08
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.55
  • IL (uA)
    8.25@2Min
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Special Features
    Low Leakage Current|Low ESR|High Withstand Voltage|High Ripple Current
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    5 X 5.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    5
  • Product Weight (g)
    0.2
  • Product Height (mm)
    5.8

Documentation and Resources

Datasheets
Design resources