Arrow Electronic Components Online
EEHZA1H101P|PANASONI|simage
EEHZA1H101P|PANASONI|limage
Capacitor Aluminum Polymer

EEH-ZA1H101P

Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.2mm) SMD 0.028 Ohm 2A 10000h 105°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.028
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2
  • IL (uA)
    50@2Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Special Features
    Low ESR
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Weight (g)
    1.41
  • Product Height (mm)
    10.2
Order Quantity

Documentation and Resources

Datasheets
Design resources