Capacitor Aluminum Polymer
EEH-ZA1E560V
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 6.1mm) SMD 0.05 Ohm 1.3A 10000h 105°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
56uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.05
Equivalent Series Resistance Type
Low
IR (mA)
1.3
IL (uA)
14@2Min
Lifetime (h)
10000
Polarity
Polar
Special Features
Low ESR
Construction
Cylindrical with Vibration Proof
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 6.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Weight (g)
0.37
Product Height (mm)
6.1

