Arrow Electronic Components Online
EEHAZF1E151B|PANASONI|limage
EEHAZF1E151B|PANASONI|simage
Capacitor Aluminum Polymer

EEH-AZF1E151B

Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 8 X 9.5mm) Radial 3.5mm 0.027 Ohm 0.8A 1000h 150°C Automotive Ammo

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    150uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.027
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.8
  • IL (uA)
    37.5@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    3.5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 9.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    8
  • Product Weight (g)
    0.976
  • Product Height (mm)
    9.5

Documentation and Resources

Datasheets
Design resources