Capacitor Aluminum Polymer
EEF-LT0D331R
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
330uF
Tolerance
20%
Voltage
2VDC
ESR (Ohm)
0.006
Equivalent Series Resistance Type
Low
IR (mA)
7.5
IL (uA)
66@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 1.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.4
We don't have prices now, please check later.
Order Quantity

