Arrow Electronic Components Online
EEFUE0E471LE|PANASONI|simage
EEFUE0E471LE|PANASONI|limage
Capacitor Aluminum Polymer

EEF-UE0E471LE

Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3.7A 1000h 105°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    2.5VDC
  • ESR (Ohm)
    0.007
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    3.7
  • IL (uA)
    117.5@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 4.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    4.2

Documentation and Resources

Datasheets
Design resources