Reduced Price
Capacitor Aluminum Polymer
EEF-UD0J121LR
Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3.4A 1000h 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
120uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.009
Equivalent Series Resistance Type
Low
IR (mA)
3.4
IL (uA)
30.24@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 2.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
2.8
Order Quantity

