Arrow Electronic Components Online
EEFTX0G221RF|PANASONI|simage
EEFTX0G221RF|PANASONI|limage
Capacitor Aluminum Polymer

EEF-TX0G221RF

Cap Aluminum Polymer 220uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 5500h 135°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • ESR (Ohm)
    0.015
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    5.1
  • IL (uA)
    88@2Min
  • Lifetime (h)
    5500
  • Polarity
    Polar
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 1.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    1.9
Order Quantity

Documentation and Resources

Datasheets
Design resources