Capacitor Aluminum Polymer
EEF-TX0G151RF
Cap Aluminum Polymer 150uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 5500h 135°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
150uF
Tolerance
20%
Voltage
4VDC
ESR (Ohm)
0.015
Equivalent Series Resistance Type
Low
IR (mA)
5.1
IL (uA)
60@2Min
Lifetime (h)
5500
Polarity
Polar
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 1.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.9

