Capacitor Aluminum Polymer
EEF-TX0E221RE
Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 5500h 135°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
2.5VDC
ESR (Ohm)
0.009
Equivalent Series Resistance Type
Low
IR (mA)
6.3
IL (uA)
55@2Min
Lifetime (h)
5500
Polarity
Polar
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 1.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.9
Family/Series
TX
ROHS Version
2011/65/EU, 2015/863
Order Quantity

