Capacitor Aluminum Polymer
EEF-LX0D561R
Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
560uF
Tolerance
20%
Voltage
2VDC
ESR (Ohm)
0.006
Equivalent Series Resistance Type
Low
IR (mA)
7.5
IL (uA)
112@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
High Ripple Current, Low ESL
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 1.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.9
Family/Series
LX
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3500(Min)
MSL
3
Order Quantity

