Arrow Electronic Components Online
EEFKX0G221RF|PANASONI|simage
EEFKX0G221RF|PANASONI|limage
Capacitor Aluminum Polymer

EEF-KX0G221RF

Cap Aluminum Polymer 220uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 5500h 125°C T/R

Panasonic Industry
Datasheets 

Panasonic’s Newest High-Reliability SP-Cap Capacitors

Extremely Durable Under High Temperature and High Humidity Conditions, Long Product Life, and Ultra-Low ESR (3~15 mΩ Max.)

Panasonic, a worldwide leader in Capacitor Products, announces the new EEF-KX Series Surface Mount Specialty Conductive Polymer Aluminum Electrolytic Capacitors featuring high endurance of 5,500 hours at 125°C, which enables use in applications with exceptionally long life. Achieved by using Panasonic’s proprietary conductive polymer formation and manufacturing process technology, the EEF-KX Series offers new high-temperature long-life parts.

Panasonic’s EEF-KX Series Capacitors provide ultra-low ESR (3~15 mΩ max.) and high durability under high temperature and high humidity conditions of 1,000 hours at 85°C/85% in a damp-heat steady state. At the same time, providing SP-Caps with large capacitance characteristics makes them ideal for harsh industrial applications.

Combining all these specifications in only a 1.9mm maximum height, Panasonic’s EEF-KX Series redefines the term “Specialty” Capacitor! Space-saving, high-reliability Capacitors with a long lifetime and resistance to high humidity and large capacitance are the requirements needed for the stabilization of power supply circuits.



Features / Benefits

  • •  Ultra-Low ESR: 3~15 mΩ Max.
  • •  Capacitance Range: 120 µF to 470 µF Max.
  • •  High Temperature / Long Life: 5500 Hours at 125°C
  • •  Ripple Current Range: 5100-10200 mAr.m.s
  • •  Product Height: 1.9mm Max.
  • •  Operating Temperature Range: -55 °C to +125 °C
  • •  RoHS / REACH Compliant
  • •  Halogen Free


Industries

  • •  Server, Data Center
  • •  Communication Infrastructure
  • •  Industrial Equipment


Applications

  • •  Base Station
  • •  Network Equipment & Devices
  • •  Servers
  • •  Accelerator Equipment
  • •  Industrial Equipment
  • •  Power Circuit For CPU, GPU
  • •  Power Circuit For FPGA, ASIC On Base Station
  • •  Smart Meter
  • •  Power Management Systems
  • •  Network Devices
  • •  Other Capacitor Applications


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • ESR (Ohm)
    0.015
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    5.1
  • IL (uA)
    88@2Min
  • Lifetime (h)
    5500
  • Polarity
    Polar
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 1.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    1.9
Order Quantity

Documentation and Resources

Datasheets
Design resources