EEF-JX0E221RE
Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 3000h 125°C T/R
Panasonic IndustryPanasonic’s Newest High-Reliability SP-Caps
Extremely Durable Under High Temperature and High Humidity Conditions, Offering Long Product Life, and Ultra Low ESR from 3 mΩ to 15 mΩ Max.
Panasonic announces the new EEF-JX Series Surface Mount Specialty Conductive Polymer Aluminum Electrolytic Capacitors featuring high endurance of 3,000 hours at 125°C, which enables use in applications with exceptionally long life. Achieved by using Panasonic’s proprietary conductive polymer formation and manufacturing process technology.
Panasonic’s new EEF-JX Series SP-Cap Capacitors provide ultra-low ESR from 3 mΩ at 2/2.5V to 15 mΩ max. ESR at 4/6.3 V., and high durability under high temperature and high humidity conditions of 1,000 hours at 85°C/85% in a damp-heat steady state. At the same time, providing SP-Caps with large capacitance characteristics makes them ideal for harsh industrial applications.
Combining all these specifications in only a 1.9mm maximum height, Panasonic's New EEF-JX Series SP-Caps redefines the "Specialty" Capacitor! Space-saving, high-reliability Capacitors with a long lifetime and resistance to high humidity and large capacitance are the requirements for power supply circuits' stabilization.
Features / Benefits
- • Low ESR: 15 mΩ Max.
- • Capacitance Range: 120 µF to 470 µF Max.
- • High Temperature / Long Life: 3000 Hours at 125°C
- • Ripple Current Range: 6300 to 10200 mAr.m.s
- • Product Height: 1.9mm Max.
- • Operating Temperature Range: -55 °C to +125 °C
- • RoHS / REACH Compliant
- • Halogen Free
Industries
- • Base Station
- • Network Equipment & Devices
- • Servers
- • Accelerators
- • Industrial Equipment
Applications
- • Noise Reduction and Smoothing Voltage for:
- • ASIC Power Lines
- • CPU Power Lines
- • GPU Power Lines
- • FPGA Power Lines
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
2.5VDC
ESR (Ohm)
0.009
Equivalent Series Resistance Type
Low
IR (mA)
6.3
IL (uA)
55@2Min
Lifetime (h)
3000
Polarity
Polar
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 1.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.9

