Capacitor Aluminum Polymer
EEF-HX1C150R
Cap Aluminum Polymer 15uF 16VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 1000h 125°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Codice HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
15uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.04
Equivalent Series Resistance Type
Low
IR (mA)
3.2
IL (uA)
72@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 1.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.9
Family/Series
HX
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

