Capacitor Aluminum Polymer
EEF-GX0D471L
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10.2A 2000h 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
470uF
Tolerance
20%
Voltage
2VDC
ESR (Ohm)
0.003
Equivalent Series Resistance Type
Super Low
IR (mA)
10.2
IL (uA)
94@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Flat
Mounting
Surface Mount
Maximum Terminal Width (mm)
4.5
Number of Terminals
3
Size (mm)
7.3 X 4.3 X 1.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.9
Order Quantity

