Capacitor Aluminum Polymer
EEF-CX0E331R
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
330uF
Tolerance
20%
Voltage
2.5VDC
ESR (Ohm)
0.015
Equivalent Series Resistance Type
Low
IR (mA)
5.1
IL (uA)
82.5@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Low Profile, High Ripple Current, High Voltage
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 1.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.9
Family/Series
SP-CAP
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3500(Min)
MSL
3
Order Quantity

