Arrow Electronic Components Online
EEFCX0D271XR|PANASONI|simage
EEFCX0D271XR|PANASONI|limage
Reduced Price
Capacitor Aluminum Polymer

EEF-CX0D271XR

Cap Aluminum Polymer 270uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5.6A 2000h 105°C T/R

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    270uF
  • Tolerance
    20%
  • Voltage
    2VDC
  • ESR (Ohm)
    0.012
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    5.6
  • IL (uA)
    54@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Low Profile, High Voltage, High Ripple Current
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 1.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    1.9
  • Family/Series
    SP-CAP
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3500
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources