Arrow Electronic Components Online
EEFCT1E220R|PANASONI|simage
EEFCT1E220R|PANASONI|limage
Capacitor Aluminum Polymer

EEF-CT1E220R

Cap Aluminum Polymer 22uF 25VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.04
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    3.2
  • IL (uA)
    165@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    High Ripple Current|High Voltage|Low Profile
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 1.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    1.4

Documentation and Resources

Datasheets
Design resources