Capacitor Aluminum Polymer
EEF-CS1D150R
Cap Aluminum Polymer 15uF 20VDC 20%( 7.3 X 4.3 X 1.1mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
15uF
Tolerance
20%
Voltage
20VDC
ESR (Ohm)
0.04
Equivalent Series Resistance Type
Low
IR (mA)
3.2
IL (uA)
90@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
High Ripple Current, High Voltage, Low Profile
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 1.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.1
Family/Series
CS
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

