Arrow Electronic Components Online
EEFCD0J220ER|PANASONI|simage
EEFCD0J220ER|PANASONI|limage
Capacitor Aluminum Polymer

EEF-CD0J220ER

Cap Aluminum Polymer 22uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.04 Ohm 1.6A 1000h 105°C T/R

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    0.04
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    1.6
  • IL (uA)
    13.86@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 1.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    1.8
Order Quantity

Documentation and Resources

Datasheets
Design resources