Capacitor Aluminum Electrolytic
EEE-TG1A221P
Cap Aluminum Lytic 220uF 10V 20% (8 X 10.2mm) SMD 0.5 Ohm 0.197A 2000h 125°C Automotive T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.5
Equivalent Series Resistance Type
Low
IR (mA)
0.197
IL (uA)
22@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Low ESR
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
10.2
Product Weight (g)
0.88

