Arrow Electronic Components Online
EEEHD1C471AP|PANASONI|limage
EEEHD1C471AP|PANASONI|simage
Capacitor Aluminum Electrolytic

EEE-HD1C471AP

Cap Aluminum Lytic 470uF 16V 20% (10 X 10.2mm) SMD 0.34A 5000h 105°C Automotive T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Maximum Impedance (Ohm)
    0.8@20°C@100kHz
  • IR (mA)
    0.34
  • IL (uA)
    75.2@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    10.2
  • Product Weight (g)
    1.4
Order Quantity

Documentation and Resources

Datasheets
Design resources