Capacitor Aluminum Electrolytic
EEE-FTH101XAP
Cap Aluminum Lytic 100uF 50V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 0.35A 2000h 105°C T/R Automotive AEC-Q200
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.34
Equivalent Series Resistance Type
Low
IR (mA)
0.35
IL (uA)
50@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Downsizing, Low ESR, high Ripple Current
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 7.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
7.7
Product Weight (g)
0.44
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.3
Family/Series
FT
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
900(Min)
Order Quantity

