Capacitor Aluminum Electrolytic
EEE-FT1V101AP
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C Automotive T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Yes
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.26
Equivalent Series Resistance Type
Low
IR (mA)
0.3
IL (uA)
35@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
high Ripple Current|Low ESR|Downsizing
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.8
Product Weight (g)
0.32
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.3

