Capacitor Aluminum Electrolytic
EEE-FK1E220R
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
22uF
Tolerance
20%
Voltage
25VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.7@20°C@100kHz
IR (mA)
0.16
IL (uA)
5.5@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Low Impedance|Miniaturized
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
5 X 5.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
5
Product Height (mm)
5.8
Product Weight (g)
0.21
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.3
Order Quantity

