Capacitor Aluminum Electrolytic
EEE-1HA010SR
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.4mm) SMD 0.01A 2000h 85°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
1uF
Tolerance
20%
Voltage
50VDC
IR (mA)
0.01
IL (uA)
3@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
4 X 5.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
4
Product Height (mm)
5.4
Product Weight (g)
0.13
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
+0.1|-0.2
Order Quantity

