Capacitor Aluminum Electrolytic
EEE-TP1K681M
Cap Aluminum Lytic 680uF 80V 20% (18 X 21.5mm) SMD 0.068 Ohm 2.6A 4000h 125°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
680uF
Tolerance
20%
Voltage
80VDC
ESR (Ohm)
0.068
Equivalent Series Resistance Type
Low
IR (mA)
2.6
IL (uA)
544@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
18 X 21.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
18
Product Height (mm)
21.5
Product Weight (g)
7.88

