Arrow Electronic Components Online
EEETP1J561V|PANASONI|simage
EEETP1J561V|PANASONI|limage
Capacitor Aluminum Electrolytic

EEE-TP1J561V

Cap Aluminum Lytic 560uF 63V 20% (16 X 16.8mm) SMD 0.1 Ohm 1.9A 3000h 125°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    560uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    0.1
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    1.9
  • IL (uA)
    352.8@2Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    16 X 16.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    16
  • Product Height (mm)
    16.8

Documentation and Resources

Datasheets
Design resources