Reduced Price
Capacitor Aluminum Electrolytic
EEE-TP1E182M
Cap Aluminum Lytic 1800uF 25V 20% (16 X 16.5mm) SMD 0.047 Ohm 2.4A 3000h 125°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
1800uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.047
Equivalent Series Resistance Type
Low
IR (mA)
2.4
IL (uA)
450@2Min
Lifetime (h)
3000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
16 X 16.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
16
Product Height (mm)
16.5
Product Weight (g)
5.05
Order Quantity

