Arrow Electronic Components Online
EEETK1E222AM|PANASONI|simage
EEETK1E222AM|PANASONI|limage
Capacitor Aluminum Electrolytic

EEE-TK1E222AM

Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 0.075 Ohm 1.3A 2000h 125°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.075
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1.3
  • IL (uA)
    550@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    18 X 16.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    18
  • Product Height (mm)
    16.5
  • Product Weight (g)
    6.6
Order Quantity

Documentation and Resources

Datasheets
Design resources