Capacitor Aluminum Electrolytic
EEE-TG1E101UP
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 1 Ohm 0.1A 1000h 125°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
1
Equivalent Series Resistance Type
Low
IR (mA)
0.1
IL (uA)
25@2Min
Lifetime (h)
1000
Polarity
Polar
Special Features
Low ESR
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 6.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
6.2
Product Weight (g)
0.52
Order Quantity

