Arrow Electronic Components Online
EEETC1V470P|PANASONI|simage
EEETC1V470P|PANASONI|limage
Capacitor Aluminum Electrolytic

EEE-TC1V470P

Cap Aluminum Lytic 47uF 35V 20% (8 X 10.2mm) SMD 0.2 Ohm 0.41A 3000h 125°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • ESR (Ohm)
    0.2
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.41
  • IL (uA)
    16.45@2Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10.2
  • Product Weight (g)
    0.88
  • Family/Series
    TC
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    500
Order Quantity

Documentation and Resources

Datasheets
Design resources