Capacitor Aluminum Electrolytic
EEE-TC1A681UP
Cap Aluminum Lytic 680uF 10V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.75A 3000h 125°C T/R Automotive AEC-Q200
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
680uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.15
Equivalent Series Resistance Type
Standard
IR (mA)
0.75
IL (uA)
68@2Min
Lifetime (h)
3000
Polarity
Polar
Special Features
High Temperature
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
10.2
Product Weight (g)
1.4
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.3
Order Quantity

