Arrow Electronic Components Online
EEEHD1V330AP|PANASONI|simage
EEEHD1V330AP|PANASONI|limage
Capacitor Aluminum Electrolytic

EEE-HD1V330AP

Cap Aluminum Lytic 33uF 35V 20% (8 X 6.2mm) SMD 0.053A 5000h 105°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    33uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • Maximum Impedance (Ohm)
    2@20°C@100kHz
  • IR (mA)
    0.053
  • IL (uA)
    11.55@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 6.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    6.2
  • Product Weight (g)
    0.52

Documentation and Resources

Datasheets
Design resources