Capacitor Aluminum Electrolytic
EEE-HC1E470XP
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7.7mm) SMD 0.065A 3000h 105°C Automotive T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
47uF
Tolerance
20%
Voltage
25VDC
IR (mA)
0.065
IL (uA)
11.75@2Min
Lifetime (h)
3000
Polarity
Polar
Special Features
Long Life
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 7.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
7.7
Product Weight (g)
0.44

