Capacitor Aluminum Electrolytic
EEE-HBC220UAR
Cap Aluminum Lytic 22uF 16V 20% (4 X 5.8mm) SMD 0.0295A 2000h 105°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
22uF
Tolerance
20%
Voltage
16VDC
IR (mA)
0.0295
IL (uA)
3.52@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
4 X 5.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
4
Product Height (mm)
5.8
Product Weight (g)
0.14
Order Quantity

