Capacitor Aluminum Electrolytic
EEE-HB1V100R
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.028A 2000h 105°C T/R Automotive AEC-Q200
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
10uF
Tolerance
20%
Voltage
35VDC
IR (mA)
0.028
IL (uA)
3.5@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
5 X 5.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
5
Product Height (mm)
5.8
Product Weight (g)
0.21
Family/Series
HB
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000(Min)
Order Quantity

