Capacitor Aluminum Electrolytic
EEE-HB1H220AP
Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 0.07A 2000h 105°C Automotive T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
22uF
Tolerance
20%
Voltage
50VDC
IR (mA)
0.07
IL (uA)
11@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 6.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
6.2
Product Weight (g)
0.52

