Capacitor Aluminum Electrolytic
EEE-HAV330WAP
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.4mm) SMD 0.042A 1000h 105°C Automotive T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
33uF
Tolerance
20%
Voltage
35VDC
IR (mA)
0.042
IL (uA)
11.55@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.4
Product Weight (g)
0.3

