Arrow Electronic Components Online
EEEHA1C221XP|PANASONI|simage
EEEHA1C221XP|PANASONI|limage
Capacitor Aluminum Electrolytic

EEE-HA1C221XP

Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.105A 1000h 105°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • IR (mA)
    0.105
  • IL (uA)
    35.2@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 7.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    7.7
  • Product Weight (g)
    0.44
Order Quantity

Documentation and Resources

Datasheets
Design resources