Capacitor Aluminum Electrolytic
EEE-FTJ681XAV
Cap Aluminum Lytic 680uF 6.3V 20% (6.3 X 8mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
680uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.16
Equivalent Series Resistance Type
Low
IR (mA)
0.6
IL (uA)
42.84@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical with Vibration Proof
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
8
Product Weight (g)
0.48

